



SS-12800-002 | |
|---|---|
DigiKey Part Number | 380-SS-12800-002-ND |
Manufacturer | |
Manufacturer Product Number | SS-12800-002 |
Description | M8 A-CODE 4 PIN MALE PNL MOUNT P |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | SS-12800-002 Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Packaging Box | Shell Finish Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 4 | Ingress Protection IP68 - Dust Tight, Waterproof |
Shell Size - Insert M8-4 | Material Flammability Rating UL94 V-0 |
Mounting Type Panel Mount, Through Hole | Shielding |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Brass |
Termination Solder | Insert Material Plastic |
Fastening Type Threaded | Applications Communication Systems, Industrial |
Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,04000 Kč | 196,04 Kč |
| 10 | 166,57300 Kč | 1 665,73 Kč |
| 25 | 156,13280 Kč | 3 903,32 Kč |
| 50 | 148,67460 Kč | 7 433,73 Kč |
| 100 | 141,57960 Kč | 14 157,96 Kč |
| 350 | 129,60740 Kč | 45 362,59 Kč |
| 700 | 123,42673 Kč | 86 398,71 Kč |
| 1 050 | 119,94991 Kč | 125 947,41 Kč |
| Unit Price without VAT: | 196,04000 Kč |
|---|---|
| Unit Price with VAT: | 237,20840 Kč |




