Circular Cable Assembly Unshielded 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC-M8FA4AP01010M

DigiKey Part Number
380-BC-M8FA4AP01010M-ND
Manufacturer
Manufacturer Product Number
BC-M8FA4AP01010M
Description
CIRC CBL 4POS PLUG TO WIRE 3.28'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Stewart Connector
2nd Connector Type
Wire Leads
Series
Length
3.28' (1.00m)
Packaging
Box
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Plug
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Female Sockets
Color
Black
1st Connector Number of Positions
4
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP68 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
M8
Usage
Industrial Environments
1st Connector Orientation
A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1404,18000 Kč404,18 Kč
10343,46900 Kč3 434,69 Kč
25321,95880 Kč8 048,97 Kč
50306,59260 Kč15 329,63 Kč
100291,96660 Kč29 196,66 Kč
300270,20873 Kč81 062,62 Kč
500260,65496 Kč130 327,48 Kč
Manufacturers Standard Package
Unit Price without VAT:404,18000 Kč
Unit Price with VAT:489,05780 Kč