SS-12600-002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-12600-002

DigiKey Part Number
380-SS-12600-002-ND
Manufacturer
Manufacturer Product Number
SS-12600-002
Description
M5 A-CODE PLUG STRAIGHT DIP WITH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
4
Grade
-
Qualification
-
Shell Size - Insert
M5-4
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Copper Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
1A
Voltage Rating
60VAC/DC
Cable Opening
-
Operating Temperature
-20°C ~ 80°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon
Applications
Industrial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 285
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1192,82000 Kč192,82 Kč
10163,76900 Kč1 637,69 Kč
25153,51360 Kč3 837,84 Kč
50146,17960 Kč7 308,98 Kč
100139,20150 Kč13 920,15 Kč
300128,82320 Kč38 646,96 Kč
600122,67975 Kč73 607,85 Kč
1 200116,83136 Kč140 197,63 Kč
Manufacturers Standard Package
Unit Price without VAT:192,82000 Kč
Unit Price with VAT:233,31220 Kč