



SS-12400-001 | |
|---|---|
DigiKey Part Number | 380-SS-12400-001-ND |
Manufacturer | |
Manufacturer Product Number | SS-12400-001 |
Description | CONN RCPT MALE 8POS GOLD IDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M12-8 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | IDC | |
Fastening Type | Threaded | |
Orientation | X | |
Primary Material | Metal | |
Shell Material | Copper Zinc Alloy | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 0.5A per Contact | |
Voltage Rating | 48V | |
Cable Opening | 0.268" ~ 0.354" (6.80mm ~ 9.00mm) | |
Operating Temperature | -40°C ~ 90°C | |
Backshell Material, Plating | Copper Zinc | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insert Material | Thermoplastic | |
Applications | Communication Systems, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 476,86000 Kč | 476,86 Kč |
| 10 | 405,21900 Kč | 4 052,19 Kč |
| 25 | 379,84560 Kč | 9 496,14 Kč |
| 50 | 361,72420 Kč | 18 086,21 Kč |
| 144 | 335,72451 Kč | 48 344,33 Kč |
| 288 | 319,71788 Kč | 92 078,75 Kč |
| 576 | 304,47939 Kč | 175 380,13 Kč |
| Unit Price without VAT: | 476,86000 Kč |
|---|---|
| Unit Price with VAT: | 577,00060 Kč |








