



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M12-8 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | IDC | |
Fastening Type | Threaded | |
Orientation | X | |
Primary Material | Metal | |
Shell Material | Brass, Phosphor Bronze and Zinc Alloy | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 0.5A per Contact | |
Voltage Rating | 48V | |
Cable Opening | 0.268" ~ 0.354" (6.80mm ~ 9.00mm) | |
Operating Temperature | -40°C ~ 90°C | |
Backshell Material, Plating | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insert Material | - | |
Applications | Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 422,48000 Kč | 422,48 Kč |
| 10 | 359,04500 Kč | 3 590,45 Kč |
| 25 | 336,55600 Kč | 8 413,90 Kč |
| 50 | 325,95620 Kč | 16 297,81 Kč |
| Unit Price without VAT: | 422,48000 Kč |
|---|---|
| Unit Price with VAT: | 511,20080 Kč |





