
SS-12300-003 | |
|---|---|
DigiKey Part Number | 380-SS-12300-003-ND |
Manufacturer | |
Manufacturer Product Number | SS-12300-003 |
Description | M12 D-CODE BOARD MOUNT FEMALE - |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | SS-12300-003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | D | |
Primary Material | Plastic | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250VAC/DC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Communication Systems, Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,71000 Kč | 246,71 Kč |
| 10 | 209,74200 Kč | 2 097,42 Kč |
| 25 | 196,59840 Kč | 4 914,96 Kč |
| 50 | 187,21440 Kč | 9 360,72 Kč |
| 240 | 175,50438 Kč | 42 121,05 Kč |
| Unit Price without VAT: | 246,71000 Kč |
|---|---|
| Unit Price with VAT: | 298,51910 Kč |


