
SS-12300-001 | |
|---|---|
DigiKey Part Number | 380-SS-12300-001-ND |
Manufacturer | |
Manufacturer Product Number | SS-12300-001 |
Description | M12 D-CODE PANEL MOUNT FEMALE TO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | D | |
Primary Material | Plastic | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250VAC/DC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Communication Systems, Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,07000 Kč | 262,07 Kč |
| 10 | 222,62500 Kč | 2 226,25 Kč |
| 25 | 208,67280 Kč | 5 216,82 Kč |
| 50 | 198,71200 Kč | 9 935,60 Kč |
| 240 | 177,90058 Kč | 42 696,14 Kč |
| 480 | 169,41742 Kč | 81 320,36 Kč |
| 720 | 164,64492 Kč | 118 544,34 Kč |
| 1 200 | 158,82488 Kč | 190 589,86 Kč |
| Unit Price without VAT: | 262,07000 Kč |
|---|---|
| Unit Price with VAT: | 317,10470 Kč |







