
SC-3ABRK001F | |
|---|---|
DigiKey Part Number | 380-SC-3ABRK001F-ND |
Manufacturer | |
Manufacturer Product Number | SC-3ABRK001F |
Description | USB 3.0 CABLE ASSEMBLY - STRAIGH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Category | Length 1.00' (304.8mm) |
Mfr | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Series | Transfer Rate 5Gbps |
Packaging Box | Shielding Shielded |
Part Status Active | Color Black |
Configuration |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,83000 Kč | 156,83 Kč |
| 10 | 133,22500 Kč | 1 332,25 Kč |
| 25 | 124,87440 Kč | 3 121,86 Kč |
| 50 | 118,90980 Kč | 5 945,49 Kč |
| 100 | 113,23290 Kč | 11 323,29 Kč |
| 250 | 106,14532 Kč | 26 536,33 Kč |
| 500 | 101,08244 Kč | 50 541,22 Kč |
| 1 000 | 96,26211 Kč | 96 262,11 Kč |
| Unit Price without VAT: | 156,83000 Kč |
|---|---|
| Unit Price with VAT: | 189,76430 Kč |



