SC-2ABK001F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Coolgear
In Stock: 116
Unit Price: 2,53000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 5,42000 Kč
Datasheet

Parametric Equivalent


Coolgear
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
USB 2.0 Cable A Male to B Male 1.00' (304.8mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC-2ABK001F

DigiKey Part Number
380-SC-2ABK001F-ND
Manufacturer
Manufacturer Product Number
SC-2ABK001F
Description
USB 2.0 Type A Male to Type B Ma
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male 1.00' (304.8mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Packaging
Box
Wire Gauge
24 AWG, 28 AWG
Part Status
Active
Shielding
Shielded
Configuration
Color
Black
Length
1.00' (304.8mm)
Features
Data Transfer and Charge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AB1FT-BCoolgear1162671-AB1FT-B-ND2,53000 KčParametric Equivalent
USB2HAB1StarTech.com05214-USB2HAB1-ND5,42000 KčParametric Equivalent
USBG-02ABBCoolgear02671-USBG-02ABB-ND0,00000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
175,17000 Kč75,17 Kč
1063,79200 Kč637,92 Kč
2559,78560 Kč1 494,64 Kč
5056,92560 Kč2 846,28 Kč
10054,20630 Kč5 420,63 Kč
25050,81096 Kč12 702,74 Kč
50048,38612 Kč24 193,06 Kč
1 00046,07759 Kč46 077,59 Kč
2 50043,19549 Kč107 988,73 Kč
Manufacturers Standard Package
Unit Price without VAT:75,17000 Kč
Unit Price with VAT:90,95570 Kč