SC-2AZK003F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Stewart Connector
In Stock: 44
Unit Price: 449,57000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 638,34000 Kč
Datasheet
Cable Assembly USB A Male Plug to i5 Lightning Connector 3.00' (914.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC-2AZK003F

DigiKey Part Number
380-SC-2AZK003F-ND
Manufacturer
Manufacturer Product Number
SC-2AZK003F
Description
CBL ASSY USB-A M TO LIGHTNING 3'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly USB A Male Plug to i5 Lightning Connector 3.00' (914.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
Packaging
Bag
Part Status
Active
Connector Type
USB A Male Plug to i5 Lightning Connector
Length
3.00' (914.4mm)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1449,57000 Kč449,57 Kč
10382,12200 Kč3 821,22 Kč
25358,20080 Kč8 955,02 Kč
50341,10420 Kč17 055,21 Kč
100324,83280 Kč32 483,28 Kč
250304,51384 Kč76 128,46 Kč
500289,99918 Kč144 999,59 Kč
Manufacturers Standard Package
Unit Price without VAT:449,57000 Kč
Unit Price with VAT:543,97970 Kč