Cable Assembly USB A Male Plug to i5 Lightning Connector 3.00' (914.4mm)
cms-photo-disclaimer

SC-2AZW003F

cms-digikey-product-number
380-SC-2AZW003F-ND
cms-manufacturer
cms-manufacturer-product-number
SC-2AZW003F
cms-description
CBL ASSY USB-A M TO LIGHTNING 3'
cms-standard-lead-time
10 Weeks
cms-customer-reference
cms-detailed-description
Cable Assembly USB A Male Plug to i5 Lightning Connector 3.00' (914.4mm)
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Stewart Connector
Series
Packaging
Bag
Part Status
Active
Connector Type
USB A Male Plug to i5 Lightning Connector
Length
3.00' (914.4mm)
Cable Type
Round
Color
White
Shielding
Shielded
Usage
-
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 44
cms-incoming-leadtime-link
cms-all-prices-in-currency
Bag
cms-quantityUnit Pricecms-ext-price
1449,57000 Kč449,57 Kč
10382,12200 Kč3 821,22 Kč
25358,20080 Kč8 955,02 Kč
50341,10420 Kč17 055,21 Kč
100324,83280 Kč32 483,28 Kč
250304,51384 Kč76 128,46 Kč
500289,99918 Kč144 999,59 Kč
cms-manufacturer-standard-package
Unit Price without VAT:449,57000 Kč
Unit Price with VAT:543,97970 Kč