PC-BCK006F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC-BCK006F

DigiKey Part Number
380-PC-BCK006F-ND
Manufacturer
Manufacturer Product Number
PC-BCK006F
Description
POWER CORD IEC320 C13 / C20 6FT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black IEC 320-C20 To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
-
Packaging
Box
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C20
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SJT
Wire Gauge
14 AWG
Shielding
Unshielded
Length
6.00' (1.83m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
250V
Current Rating (Amps)
15A
Operating Temperature
-20°C ~ 60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1252,04000 Kč252,04 Kč
10214,19500 Kč2 141,95 Kč
25200,78440 Kč5 019,61 Kč
50191,19860 Kč9 559,93 Kč
100182,07500 Kč18 207,50 Kč
250170,68104 Kč42 670,26 Kč
500162,54232 Kč81 271,16 Kč
1 000154,79377 Kč154 793,77 Kč
Manufacturers Standard Package
Unit Price without VAT:252,04000 Kč
Unit Price with VAT:304,96840 Kč