
PC-BCK003F | |
|---|---|
DigiKey Part Number | 380-PC-BCK003F-ND |
Manufacturer | |
Manufacturer Product Number | PC-BCK003F |
Description | POWER CORD IEC320 C13 / C20 3FT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord Black IEC 320-C20 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C20 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 3.00' (914.4mm) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,74000 Kč | 179,74 Kč |
| 10 | 152,82300 Kč | 1 528,23 Kč |
| 25 | 143,24000 Kč | 3 581,00 Kč |
| 50 | 136,39880 Kč | 6 819,94 Kč |
| 100 | 129,88940 Kč | 12 988,94 Kč |
| 300 | 120,20447 Kč | 36 061,34 Kč |
| 500 | 115,95222 Kč | 57 976,11 Kč |
| 1 000 | 110,42344 Kč | 110 423,44 Kč |
| Unit Price without VAT: | 179,74000 Kč |
|---|---|
| Unit Price with VAT: | 217,48540 Kč |



