9.84' (3.00m) Power Cord Black IEC 320-C20 To IEC 320-C19 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.84' (3.00m) Power Cord Black IEC 320-C20 To IEC 320-C19 SJT
Qualtek Power Cords

331010-01

DigiKey Part Number
Q268-ND
Manufacturer
Manufacturer Product Number
331010-01
Description
CORD 14AWG 320-C20 - C19 9.84'
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
9.84' (3.00m) Power Cord Black IEC 320-C20 To IEC 320-C19 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Qualtek
Length
9.84' (3.00m)
Packaging
Bulk
Approval Agency Marking
cUL, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
IEC 320-C20
Voltage Rating
125VAC
2nd Connector
IEC 320-C19
Current Rating (Amps)
15A
Number of Conductors
3
Operating Temperature
60°C
Cord Type
SJT
Base Product Number
Wire Gauge
14 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 767
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1424,37000 Kč424,37 Kč
10360,57800 Kč3 605,78 Kč
40326,97025 Kč13 078,81 Kč
80311,36888 Kč24 909,51 Kč
120302,59167 Kč36 311,00 Kč
280285,04861 Kč79 813,61 Kč
520272,88233 Kč141 898,81 Kč
Manufacturers Standard Package
Unit Price without VAT:424,37000 Kč
Unit Price with VAT:513,48770 Kč