Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount, Snap-In
745W-15/08
745W-15/08

745W-15/08

DigiKey Part Number
Q243-ND
Manufacturer
Manufacturer Product Number
745W-15/08
Description
PWR ENT RCPT IEC320-C20 PANEL QC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
3
Manufacturer
Qualtek
Filter Type
Unfiltered - Commercial
Series
Accomodates a Fuse
No
Packaging
Bulk
Mounting Type
Panel Mount, Snap-In
Part Status
Active
Termination
Quick Connect - 0.250" (6.3mm)
Connector Style
IEC 320-C20
Panel Cutout Dimensions
Rectangular - 33.00mm x 25.00mm
Connector Type
Receptacle, Male Blades
Panel Thickness
0.059" (1.50mm)
Current Rating - Appliance Inlet
16A
Approval Agency
CCC, CSA, UL, VDE
Voltage Rating - Appliance Inlet
250VAC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4793.42SCHURTER Inc.4486-1017-ND86,09000 KčSimilar
4793.82SCHURTER Inc.386486-6591-ND78,74000 KčSimilar
In-Stock: 3 968
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,97000 Kč32,97 Kč
1027,94800 Kč279,48 Kč
2526,18880 Kč654,72 Kč
5024,93300 Kč1 246,65 Kč
10023,74240 Kč2 374,24 Kč
30021,97020 Kč6 591,06 Kč
50021,19160 Kč10 595,80 Kč
1 00020,18013 Kč20 180,13 Kč
2 50018,91727 Kč47 293,17 Kč
Manufacturers Standard Package
Unit Price without VAT:32,97000 Kč
Unit Price with VAT:39,89370 Kč