
BM-MFAR120N | |
|---|---|
DigiKey Part Number | 380-BM-MFAR120N-ND |
Manufacturer | |
Manufacturer Product Number | BM-MFAR120N |
Description | M12 X-CODE TO RJ45 PLUG JUMPER - |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Female to RJ45, 8p8c 1.00' (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Circular 08 pos Female to RJ45, 8p8c | |
Length | 1.00' (304.8mm) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 768,70400 Kč | 38 435,20 Kč |
| Unit Price without VAT: | 768,70400 Kč |
|---|---|
| Unit Price with VAT: | 930,13184 Kč |

