
BC-M8FA4AP01020M | |
|---|---|
DigiKey Part Number | 380-BC-M8FA4AP01020M-ND |
Manufacturer | |
Manufacturer Product Number | BC-M8FA4AP01020M |
Description | CIRC CBL 4POS PLUG TO WIRE 6.56' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 6.56' (2.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 438,89000 Kč | 438,89 Kč |
| 10 | 372,96400 Kč | 3 729,64 Kč |
| 25 | 349,60680 Kč | 8 740,17 Kč |
| 50 | 332,92260 Kč | 16 646,13 Kč |
| 100 | 317,03830 Kč | 31 703,83 Kč |
| 250 | 297,20916 Kč | 74 302,29 Kč |
| 500 | 283,04166 Kč | 141 520,83 Kč |
| Unit Price without VAT: | 438,89000 Kč |
|---|---|
| Unit Price with VAT: | 531,05690 Kč |




