
BC-M12MD4RBMD4R010M | |
|---|---|
DigiKey Part Number | 380-BC-M12MD4RBMD4R010M-ND |
Manufacturer | |
Manufacturer Product Number | BC-M12MD4RBMD4R010M |
Description | M12 D-CODE MALE RIGHT ANGLE TO M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Receptacle, Right Angle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | D | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Receptacle, Right Angle | |
2nd Connector Gender | Male Pins | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | D | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Thermoplastic Polyurethane (TPU) | |
Color | Gray | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 347,96000 Kč | 347,96 Kč |
| 10 | 295,68900 Kč | 2 956,89 Kč |
| 25 | 277,17800 Kč | 6 929,45 Kč |
| 50 | 263,94600 Kč | 13 197,30 Kč |
| 100 | 251,35380 Kč | 25 135,38 Kč |
| 250 | 235,62948 Kč | 58 907,37 Kč |
| 500 | 224,39594 Kč | 112 197,97 Kč |
| Unit Price without VAT: | 347,96000 Kč |
|---|---|
| Unit Price with VAT: | 421,03160 Kč |


