
SS-12300-002 | |
|---|---|
DigiKey Part Number | 380-SS-12300-002-ND |
Manufacturer | |
Manufacturer Product Number | SS-12300-002 |
Description | M12 D-CODE MALE PLUG, FIELD TERM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | D | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250VAC/DC | |
Cable Opening | 0.157" ~ 0.256" (4.00mm ~ 6.50mm) | |
Operating Temperature | -40°C ~ 100°C | |
Backshell Material, Plating | Brass, Nickel | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | Flash | |
Insert Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Applications | Communication Systems, Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 525,79000 Kč | 525,79 Kč |
| 10 | 446,81600 Kč | 4 468,16 Kč |
| 25 | 418,84280 Kč | 10 471,07 Kč |
| 50 | 398,85280 Kč | 19 942,64 Kč |
| 100 | 379,82860 Kč | 37 982,86 Kč |
| 300 | 351,52683 Kč | 105 458,05 Kč |
| 500 | 339,10006 Kč | 169 550,03 Kč |
| Unit Price without VAT: | 525,79000 Kč |
|---|---|
| Unit Price with VAT: | 636,20590 Kč |









