Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BC-HHR010M | |
|---|---|
DigiKey Part Number | 380-BC-HHR010M-ND |
Manufacturer | |
Manufacturer Product Number | BC-HHR010M |
Description | HDMI 1.4 MALE TO RIGHT ANGLE MAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.3' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male, R/A | |
Length | 3.3' (1.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,67000 Kč | 228,67 Kč |
| 10 | 194,31500 Kč | 1 943,15 Kč |
| 25 | 182,14520 Kč | 4 553,63 Kč |
| 50 | 173,45180 Kč | 8 672,59 Kč |
| 160 | 159,78556 Kč | 25 565,69 Kč |
| 320 | 152,16463 Kč | 48 692,68 Kč |
| 640 | 144,90884 Kč | 92 741,66 Kč |
| 1 120 | 139,30598 Kč | 156 022,70 Kč |
| Unit Price without VAT: | 228,67000 Kč |
|---|---|
| Unit Price with VAT: | 276,69070 Kč |












