HDRA-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 811,36000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 839,71000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 811,36000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 948,27000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 901,23000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 891,58000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 915,09000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 815,98000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 763,49000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 763,49000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 407,92000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 835,09000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 134,10000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 574,51000 Kč
Datasheet
Cable Assembly 3.3' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDRA-1

DigiKey Part Number
5073-HDRA-1-ND
Manufacturer
Manufacturer Product Number
HDRA-1
Description
CA HDMI RA TO STR 1M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly 3.3' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male, R/A
Length
3.3' (1.00m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
High Definition Multimedia Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1317,70000 Kč317,70 Kč
Manufacturers Standard Package
Unit Price without VAT:317,70000 Kč
Unit Price with VAT:384,41700 Kč