
BC-6UG500F | |
|---|---|
DigiKey Part Number | 380-BC-6UG500F-ND |
Manufacturer | |
Manufacturer Product Number | BC-6UG500F |
Description | CABLE CAT6 U/UTP 24AWG GRY 0.5FT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.50' (152.4mm) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,52000 Kč | 70,52 Kč |
| 10 | 59,99300 Kč | 599,93 Kč |
| 25 | 56,22880 Kč | 1 405,72 Kč |
| 50 | 53,53860 Kč | 2 676,93 Kč |
| 100 | 50,98100 Kč | 5 098,10 Kč |
| 250 | 47,78856 Kč | 11 947,14 Kč |
| 800 | 44,02371 Kč | 35 218,97 Kč |
| 1 600 | 41,92397 Kč | 67 078,35 Kč |
| 3 200 | 39,92514 Kč | 127 760,45 Kč |
| Unit Price without VAT: | 70,52000 Kč |
|---|---|
| Unit Price with VAT: | 85,32920 Kč |






