
N201-S6N-BK | |
|---|---|
DigiKey Part Number | TL2461-ND |
Manufacturer | |
Manufacturer Product Number | N201-S6N-BK |
Description | CABLE MOD 8P8C PLUG TO PLUG 0.5' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.50' (152.4mm) | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,54000 Kč | 74,54 Kč |
| 10 | 63,39300 Kč | 633,93 Kč |
| 25 | 59,42440 Kč | 1 485,61 Kč |
| 50 | 56,58540 Kč | 2 829,27 Kč |
| 100 | 53,88300 Kč | 5 388,30 Kč |
| 250 | 50,50860 Kč | 12 627,15 Kč |
| 500 | 48,09802 Kč | 24 049,01 Kč |
| 1 000 | 45,80357 Kč | 45 803,57 Kč |
| 2 500 | 42,93839 Kč | 107 345,97 Kč |
| Unit Price without VAT: | 74,54000 Kč |
|---|---|
| Unit Price with VAT: | 90,19340 Kč |



