BC-5SG005M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC-5SG005M

DigiKey Part Number
380-BC-5SG005M-ND
Manufacturer
Manufacturer Product Number
BC-5SG005M
Description
CABLE CAT5E F/UTP 24AWG GRY 0.5M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
1.64' (500.0mm)
Shielding
Shielded
Color
Gray
Features
Molded Plugs
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1105,25000 Kč105,25 Kč
1089,50500 Kč895,05 Kč
2583,89680 Kč2 097,42 Kč
5079,89320 Kč3 994,66 Kč
10076,07470 Kč7 607,47 Kč
30070,40173 Kč21 120,52 Kč
60067,04285 Kč40 225,71 Kč
1 20063,84535 Kč76 614,42 Kč
2 70060,29890 Kč162 807,03 Kč
Manufacturers Standard Package
Unit Price without VAT:105,25000 Kč
Unit Price with VAT:127,35250 Kč