
940-SP-3088R-A190 | |
|---|---|
DigiKey Part Number | 940-SP-3088R-A190-ND |
Manufacturer | |
Manufacturer Product Number | 940-SP-3088R-A190 |
Description | CONN MOD PLUG 8P8C UNSHIELDED |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded IDC |
Datasheet | Datasheet |
Category | Length 0.885" (22.48mm) |
Manufacturer Stewart Connector | Color Translucent - Clear |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Contact Material Phosphor Bronze |
Connector Type Plug | Current Rating (Amps) 1.5 A |
Cable Type Round Cable, Solid or Stranded Wires | Voltage Rating 150V |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Housing Material Polycarbonate (PC) |
Shielding Unshielded | Base Product Number |
Termination IDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,43839 Kč | 20 876,78 Kč |
| Unit Price without VAT: | 10,43839 Kč |
|---|---|
| Unit Price with VAT: | 12,63045 Kč |



