67PPB-010-K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Stewart Connector
In Stock: 26
Unit Price: 613,98000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Stewart Connector SealJack Portfolio | Digi-Key Daily
Bel Solutions for Medical Applications

67PPB-010-K

DigiKey Part Number
380-1375-ND
Manufacturer
Manufacturer Product Number
67PPB-010-K
Description
CABLE MOD 8P8C PLUG-PLUG 3.28'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
3.28' (1.00m)
Shielding
Shielded
Color
Black
Features
Circular Bayonet Coupling, Cover
Style
Cat5e, Industrial Environments - IP67
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1786,59000 Kč786,59 Kč
20636,64900 Kč12 732,98 Kč
40606,27525 Kč24 251,01 Kč
60589,18983 Kč35 351,39 Kč
100568,35290 Kč56 835,29 Kč
260531,34550 Kč138 149,83 Kč
Manufacturers Standard Package
Unit Price without VAT:786,59000 Kč
Unit Price with VAT:951,77390 Kč