Hand Crimper Tool Modular - RJ45 (8p8c)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2980081-01

DigiKey Part Number
380-1507-ND
Manufacturer
Manufacturer Product Number
2980081-01
Description
TOOL MODULAR HAND CRIMP KIT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Modular - RJ45 (8p8c)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
-
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
Modular - RJ45 (8p8c)
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
-
Wire Entry Location
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112 601,53000 Kč12 601,53 Kč
511 681,27200 Kč58 406,36 Kč
1011 306,49900 Kč113 064,99 Kč
Manufacturers Standard Package
Unit Price without VAT:12 601,53000 Kč
Unit Price with VAT:15 247,85130 Kč