Heat Gun Kit 120V 120°F ~ 1100°F (49°C ~ 593°C) Black, Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Gun Kit 120V 120°F ~ 1100°F (49°C ~ 593°C) Black, Gray
STEINEL Tools for the Electronics Industry

110052757

DigiKey Part Number
96-110052757-ND
Manufacturer
Manufacturer Product Number
110052757
Description
HL 1820 S IN CASE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Gun Kit 120V 120°F ~ 1100°F (49°C ~ 593°C) Black, Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Steinel America
Series
-
Packaging
Case
Part Status
Active
Tool Type
Heat Gun Kit
Accessory Type
-
Temperature Range
120°F ~ 1100°F (49°C ~ 593°C)
Voltage
120V
Power - Rated
-
Includes
Heat Gun, Case
For Use With/Related Products
Heat Gun
Compatible Tools
HL1820S
Features
-
Approval Agency Marking
-
Approved Countries
Canada, United States
Nozzle Opening
-
Air Flow
4.0 CFM, 7.0 CFM, 13.0 CFM
Color
Black, Gray
Weight
1.8 lbs (816.5 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Case
QuantityUnit PriceExt Price
13 878,12000 Kč3 878,12 Kč
73 537,98286 Kč24 765,88 Kč
143 424,35357 Kč47 940,95 Kč
283 314,45179 Kč92 804,65 Kč
Manufacturers Standard Package
Unit Price without VAT:3 878,12000 Kč
Unit Price with VAT:4 692,52520 Kč