
110025541 | |
|---|---|
DigiKey Part Number | 110025541-ND |
Manufacturer | |
Manufacturer Product Number | 110025541 |
Description | HL1820S PRO HEATGUN 3STAGE 1400W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Heat Gun 120V 120°F, 750°F, 1100°F (49°C, 399°C, 593°C) 1400W Black, Gray |
Datasheet | Datasheet |
Category | Includes Heat Gun |
Manufacturer Steinel America | For Use With/Related Products Heat Shrink Tubing, Plastic Welding, Soldering |
Packaging Box | Features 3-Stage Air Control, 6' Cord |
Part Status Active | Approval Agency Marking cULus |
Tool Type Heat Gun | Nozzle Opening Circular - 1.30" (33.02mm) |
Temperature Range 120°F, 750°F, 1100°F (49°C, 399°C, 593°C) | Air Flow 4.0 CFM, 7.0 CFM, 13.0 CFM |
Voltage 120V | Color Black, Gray |
Current 11.7 A | Weight 2.2 lbs (997.9 g) |
Power - Rated 1400W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 214,79000 Kč | 3 214,79 Kč |
| 8 | 2 914,41750 Kč | 23 315,34 Kč |
| 16 | 2 820,79250 Kč | 45 132,68 Kč |
| 32 | 2 730,25188 Kč | 87 368,06 Kč |
| Unit Price without VAT: | 3 214,79000 Kč |
|---|---|
| Unit Price with VAT: | 3 889,89590 Kč |









