110049032
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110049032

DigiKey Part Number
96-110049032-ND
Manufacturer
Manufacturer Product Number
110049032
Description
METAL HEAT GUN STAND (FITS HG 2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Stand Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Steinel America
Series
-
Packaging
Bag
Part Status
Active
Tool Type
-
Accessory Type
Stand
Temperature Range
-
Voltage
-
Power - Rated
-
Includes
-
For Use With/Related Products
-
Compatible Tools
HG2220E, HL1610S
Features
-
Approval Agency Marking
-
Approved Countries
-
Nozzle Opening
-
Air Flow
-
Color
Black
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 950,35000 Kč1 950,35 Kč
51 807,66600 Kč9 038,33 Kč
101 749,53500 Kč17 495,35 Kč
251 675,61520 Kč41 890,38 Kč
Unit Price without VAT:1 950,35000 Kč
Unit Price with VAT:2 359,92350 Kč