
110048750 | |
|---|---|
DigiKey Part Number | 96-110048750-ND |
Manufacturer | |
Manufacturer Product Number | 110048750 |
Description | 50MM WINDOW NOZZLE (2 IN.) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Nozzle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Steinel America | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | Nozzle | |
Temperature Range | - | |
Voltage | - | |
Power - Rated | - | |
Includes | - | |
For Use With/Related Products | Heat Gun | |
Compatible Tools | HG2320E, HL2020E, HL1920E | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,97000 Kč | 247,97 Kč |
| 5 | 229,90800 Kč | 1 149,54 Kč |
| 10 | 222,49900 Kč | 2 224,99 Kč |
| 25 | 215,76240 Kč | 5 394,06 Kč |
| Unit Price without VAT: | 247,97000 Kč |
|---|---|
| Unit Price with VAT: | 300,04370 Kč |



