
WRSTRST | |
|---|---|
DigiKey Part Number | 5214-WRSTRST-ND |
Manufacturer | |
Manufacturer Product Number | WRSTRST |
Description | GEL KEYBOARD WRIST REST - ERGONO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black Gel Wrist Rest For Keyboards |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Gel Wrist Rest | |
Specifications | Black | |
For Use With/Related Products | Keyboards |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 558,64000 Kč | 558,64 Kč |
| 10 | 495,55700 Kč | 4 955,57 Kč |
| 25 | 472,48760 Kč | 11 812,19 Kč |
| 50 | 455,75960 Kč | 22 787,98 Kč |
| 100 | 439,62450 Kč | 43 962,45 Kč |
| 250 | 419,17680 Kč | 104 794,20 Kč |
| 500 | 404,34506 Kč | 202 172,53 Kč |
| Unit Price without VAT: | 558,64000 Kč |
|---|---|
| Unit Price with VAT: | 675,95440 Kč |





