



60136 | |
|---|---|
DigiKey Part Number | 1742-60136-ND |
Manufacturer | |
Manufacturer Product Number | 60136 |
Description | KT LARGE KNEELING PAD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Kneeling Pad Black, Orange Large |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Kneeling Pad | |
Color | Black, Orange | |
Size | Large |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 279,15000 Kč | 1 279,15 Kč |
| 5 | 1 185,56800 Kč | 5 927,84 Kč |
| 10 | 1 147,43000 Kč | 11 474,30 Kč |
| 25 | 1 098,93960 Kč | 27 473,49 Kč |
| Unit Price without VAT: | 1 279,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 547,77150 Kč |




