Cable Assembly BNC Male (5) to D-Sub 15 pos Male, High Density (HD) 1.00' (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly BNC Male (5) to D-Sub 15 pos Male, High Density (HD) 1.00' (304.8mm)
VGABNCMF1
VGABNCMF1

VGABNCMF1

DigiKey Part Number
5214-VGABNCMF1-ND
Manufacturer
Manufacturer Product Number
VGABNCMF1
Description
VGA TO 5 BNC MONITOR CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly BNC Male (5) to D-Sub 15 pos Male, High Density (HD) 1.00' (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.00' (304.8mm)
Manufacturer
StarTech.com
Cable Type
Round
Packaging
Retail Package
Color
Black
Part Status
Active
Shielding
Unshielded
Connector Type
BNC Male (5) to D-Sub 15 pos Male, High Density (HD)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 64
Factory Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1338,49000 Kč338,49 Kč
10287,65200 Kč2 876,52 Kč
30266,17767 Kč7 985,33 Kč
50256,75940 Kč12 837,97 Kč
100244,50700 Kč24 450,70 Kč
250229,20996 Kč57 302,49 Kč
500218,28176 Kč109 140,88 Kč
1 000207,87852 Kč207 878,52 Kč
Manufacturers Standard Package
Unit Price without VAT:338,49000 Kč
Unit Price with VAT:409,57290 Kč