
VGABNC5 | |
|---|---|
DigiKey Part Number | 5214-VGABNC5-ND |
Manufacturer | |
Manufacturer Product Number | VGABNC5 |
Description | 6FT VGA TO 5 BNC MONITOR CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly BNC Male (5) to D-Sub 15 pos Male, High Density (HD) 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer StarTech.com | Cable Type Round |
Packaging Bag | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type BNC Male (5) to D-Sub 15 pos Male, High Density (HD) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 594,24000 Kč | 594,24 Kč |
| 10 | 505,06500 Kč | 5 050,65 Kč |
| 25 | 473,44600 Kč | 11 836,15 Kč |
| 50 | 450,85220 Kč | 22 542,61 Kč |
| 100 | 429,35030 Kč | 42 935,03 Kč |
| 250 | 402,49808 Kč | 100 624,52 Kč |
| 500 | 383,31514 Kč | 191 657,57 Kč |
| Unit Price without VAT: | 594,24000 Kč |
|---|---|
| Unit Price with VAT: | 719,03040 Kč |



