
USBUPS06 | |
|---|---|
DigiKey Part Number | 5214-USBUPS06-ND |
Manufacturer | |
Manufacturer Product Number | USBUPS06 |
Description | 6FT SMART UPS USB CABLE AP9827 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug to RJ45 (8p8c) Male 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | USB A Male Plug to RJ45 (8p8c) Male | |
Length | 6.00' (1.83m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 640,86000 Kč | 640,86 Kč |
| 10 | 544,64600 Kč | 5 446,46 Kč |
| 25 | 510,54520 Kč | 12 763,63 Kč |
| 50 | 486,18340 Kč | 24 309,17 Kč |
| 100 | 462,99540 Kč | 46 299,54 Kč |
| 250 | 434,04208 Kč | 108 510,52 Kč |
| 500 | 417,33526 Kč | 208 667,63 Kč |
| Unit Price without VAT: | 640,86000 Kč |
|---|---|
| Unit Price with VAT: | 775,44060 Kč |






