Modular Cable Plug to Plug 8p8c 3.00' (914.4mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT7-0035SC

DigiKey Part Number
4627-CAT7-0035SC-ND
Manufacturer
Manufacturer Product Number
CAT7-0035SC
Description
CBL MOD SLIM PL-PL CAT7 3' YL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c 3.00' (914.4mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ease Electronics
Series
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c
Length
3.00' (914.4mm)
Shielding
Shielded
Color
Yellow
Features
30AWG, OD 4.5mm, Bend Radius 10mm, Flexible, Light Weight
Style
Cat7
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 941
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1233,92000 Kč233,92 Kč
10198,78800 Kč1 987,88 Kč
25186,33640 Kč4 658,41 Kč
50177,43720 Kč8 871,86 Kč
100168,96880 Kč16 896,88 Kč
250158,39548 Kč39 598,87 Kč
500150,84250 Kč75 421,25 Kč
1 000143,65131 Kč143 651,31 Kč
Unit Price without VAT:233,92000 Kč
Unit Price with VAT:283,04320 Kč