
USBUBEXT50CM | |
|---|---|
DigiKey Part Number | 5214-USBUBEXT50CM-ND |
Manufacturer | |
Manufacturer Product Number | USBUBEXT50CM |
Description | MICRO-USB EXTENSION CABLE - M/F |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable Micro B Female to Micro B Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Extension Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,98000 Kč | 183,98 Kč |
| 10 | 156,38000 Kč | 1 563,80 Kč |
| 25 | 146,57520 Kč | 3 664,38 Kč |
| 50 | 139,57840 Kč | 6 978,92 Kč |
| 100 | 132,91390 Kč | 13 291,39 Kč |
| 250 | 124,59580 Kč | 31 148,95 Kč |
| 500 | 118,65254 Kč | 59 326,27 Kč |
| 1 000 | 112,99535 Kč | 112 995,35 Kč |
| Unit Price without VAT: | 183,98000 Kč |
|---|---|
| Unit Price with VAT: | 222,61580 Kč |









