
USBINT5PIN24 | |
|---|---|
DigiKey Part Number | 5214-USBINT5PIN24-ND |
Manufacturer | |
Manufacturer Product Number | USBINT5PIN24 |
Description | 24" 5 PIN USB IDC HEADER CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket 2.00' (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 2.00' (609.60mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 10 | 40,23200 Kč | 402,32 Kč |
| 25 | 37,72080 Kč | 943,02 Kč |
| 50 | 35,91500 Kč | 1 795,75 Kč |
| 100 | 34,19730 Kč | 3 419,73 Kč |
| 250 | 32,05556 Kč | 8 013,89 Kč |
| 500 | 30,52522 Kč | 15 262,61 Kč |
| 1 000 | 29,06837 Kč | 29 068,37 Kč |
| 2 500 | 27,24961 Kč | 68 124,02 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |




