


USBINT5PIN | |
|---|---|
DigiKey Part Number | 5214-USBINT5PIN-ND |
Manufacturer | |
Manufacturer Product Number | USBINT5PIN |
Description | USB IDC MOTHERBOARD CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,99000 Kč | 163,99 Kč |
| 10 | 139,36400 Kč | 1 393,64 Kč |
| 30 | 128,94867 Kč | 3 868,46 Kč |
| 50 | 124,38380 Kč | 6 219,19 Kč |
| 100 | 118,44340 Kč | 11 844,34 Kč |
| 250 | 111,03072 Kč | 27 757,68 Kč |
| 500 | 105,73416 Kč | 52 867,08 Kč |
| 1 000 | 100,69318 Kč | 100 693,18 Kč |
| Unit Price without VAT: | 163,99000 Kč |
|---|---|
| Unit Price with VAT: | 198,42790 Kč |



