
USB3SAA6 | |
|---|---|
DigiKey Part Number | 5214-USB3SAA6-ND |
Manufacturer | |
Manufacturer Product Number | USB3SAA6 |
Description | 6 FT SUPERSPEED USB 3.0 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bag | Wire Gauge 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Blue |
Length 6.00' (1.83m) | Features Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,33000 Kč | 310,33 Kč |
| 10 | 263,67600 Kč | 2 636,76 Kč |
| 25 | 247,16280 Kč | 6 179,07 Kč |
| 50 | 235,35840 Kč | 11 767,92 Kč |
| 100 | 224,12990 Kč | 22 412,99 Kč |
| 250 | 210,10832 Kč | 52 527,08 Kč |
| 500 | 200,09016 Kč | 100 045,08 Kč |
| 1 000 | 190,55274 Kč | 190 552,74 Kč |
| Unit Price without VAT: | 310,33000 Kč |
|---|---|
| Unit Price with VAT: | 375,49930 Kč |



