
USB3C2ESAT3 | |
---|---|
DigiKey Part Number | 5214-USB3C2ESAT3-ND |
Manufacturer | |
Manufacturer Product Number | USB3C2ESAT3 |
Description | 3' USBC TO ESATA CABLE USB 3.0 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | USB to SATA | |
Convert From (Adapter End) | USB Male | |
Convert To (Adapter End) | SATA Female | |
Interface | - | |
Features | Thunderbolt Compatible | |
Utilized IC / Part | - | |
Includes | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 087,95000 Kč | 1 087,95 Kč |
10 | 965,03300 Kč | 9 650,33 Kč |
25 | 920,11960 Kč | 23 002,99 Kč |
50 | 887,55380 Kč | 44 377,69 Kč |
100 | 856,14630 Kč | 85 614,63 Kč |
250 | 816,33104 Kč | 204 082,76 Kč |
Unit Price without VAT: | 1 087,95000 Kč |
---|---|
Unit Price with VAT: | 1 316,41950 Kč |