USB to HDMI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB32HD4K

DigiKey Part Number
5214-USB32HD4K-ND
Manufacturer
Manufacturer Product Number
USB32HD4K
Description
USB 3.0 TO 4K HDMI EXTERNAL GRAP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB to HDMI
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Type
USB to HDMI
Convert From (Adapter End)
USB - 3.0 Male
Convert To (Adapter End)
HDMI Female
Interface
-
Features
-
Utilized IC / Part
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Factory Stock: 273
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 469,36000 Kč2 469,36 Kč
102 190,59500 Kč21 905,95 Kč
252 088,70480 Kč52 217,62 Kč
502 014,80000 Kč100 740,00 Kč
1001 946,51460 Kč194 651,46 Kč
Manufacturers Standard Package
Unit Price without VAT:2 469,36000 Kč
Unit Price with VAT:2 987,92560 Kč