



USB32HD2 | |
|---|---|
DigiKey Part Number | 5214-USB32HD2-ND |
Manufacturer | |
Manufacturer Product Number | USB32HD2 |
Description | USB 3.0 TO DUAL HDMI ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB to HDMI |
Datasheet | Datasheet |
Category | Type USB to HDMI |
Manufacturer StarTech.com | Convert From (Adapter End) USB - A 3.0 Male |
Packaging Retail Package | Convert To (Adapter End) HDMI Female |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 443,82000 Kč | 1 443,82 Kč |
| 10 | 1 280,79400 Kč | 12 807,94 Kč |
| 25 | 1 221,20160 Kč | 30 530,04 Kč |
| 50 | 1 177,98360 Kč | 58 899,18 Kč |
| 100 | 1 136,29840 Kč | 113 629,84 Kč |
| Unit Price without VAT: | 1 443,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 747,02220 Kč |



