USB 2.0 Cable C Male to C Male 1.64' (500.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB31CUB50CM

DigiKey Part Number
5214-USB31CUB50CM-ND
Manufacturer
Manufacturer Product Number
USB31CUB50CM
Description
0.5M USB 3.1 C - MICRO B CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable C Male to C Male 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
1.64' (500.0mm)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG, 30 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge, Reversible
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 121
Factory Stock: 86
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1403,79000 Kč403,79 Kč
10343,23300 Kč3 432,33 Kč
25321,73120 Kč8 043,28 Kč
50306,37760 Kč15 318,88 Kč
100291,76300 Kč29 176,30 Kč
250273,50988 Kč68 377,47 Kč
500260,47096 Kč130 235,48 Kč
Manufacturers Standard Package
Unit Price without VAT:403,79000 Kč
Unit Price with VAT:488,58590 Kč