
U426-003-G2 | |
|---|---|
DigiKey Part Number | TL1850-ND |
Manufacturer | |
Manufacturer Product Number | U426-003-G2 |
Description | CABLE MCR B PLUG TO C PLUG 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable Micro B Male to C Male 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) |
Mfr | Transfer Rate 10Gbps |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Reversible |
Length 3.00' (914.4mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 430,25000 Kč | 430,25 Kč |
| 10 | 365,59700 Kč | 3 655,97 Kč |
| 25 | 342,69760 Kč | 8 567,44 Kč |
| 50 | 326,33860 Kč | 16 316,93 Kč |
| 100 | 310,77200 Kč | 31 077,20 Kč |
| 250 | 291,33132 Kč | 72 832,83 Kč |
| 500 | 277,44406 Kč | 138 722,03 Kč |
| Unit Price without VAT: | 430,25000 Kč |
|---|---|
| Unit Price with VAT: | 520,60250 Kč |






