
U280-W01-50C1 | |
|---|---|
DigiKey Part Number | 95-U280-W01-50C1-ND |
Manufacturer | |
Manufacturer Product Number | U280-W01-50C1 |
Description | BATT CHG USB WALL 5V/9V/15V/20V |
Customer Reference | |
Detailed Description | AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | - | |
Current - Output (Max) | - | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | 0°C ~ 25°C | |
Output Connector | USB C Receptacle | |
Cord Length | - | |
Input Connector | NEMA 1-15P | |
Features | - | |
Size / Dimension | 1.98" L x 2.37" W x 1.32" H (50.3mm x 60.2mm x 33.4mm) | |
Approval Agency | FCC, NOM, UL | |
Standard Number | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 788,05000 Kč | 788,05 Kč |
| Unit Price without VAT: | 788,05000 Kč |
|---|---|
| Unit Price with VAT: | 953,54050 Kč |






