
USB31000S2 | |
|---|---|
DigiKey Part Number | 5214-USB31000S2-ND |
Manufacturer | |
Manufacturer Product Number | USB31000S2 |
Description | RJ45 USB TO ETHERNET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RJ45 USB to Ethernet |
Datasheet | Datasheet |
Category | Convert From (Adapter End) USB - A 3.2 Male |
Manufacturer StarTech.com | Convert To (Adapter End) RJ45 Female |
Packaging Bag | Interface RJ45 |
Part Status Active | Features LED Indicator |
Type USB to Ethernet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 787,22000 Kč | 787,22 Kč |
| 10 | 698,24600 Kč | 6 982,46 Kč |
| 25 | 665,74560 Kč | 16 643,64 Kč |
| 50 | 642,18180 Kč | 32 109,09 Kč |
| 100 | 619,45150 Kč | 61 945,15 Kč |
| 250 | 590,64352 Kč | 147 660,88 Kč |
| Unit Price without VAT: | 787,22000 Kč |
|---|---|
| Unit Price with VAT: | 952,53620 Kč |











