
USB2HABMY6 | |
|---|---|
DigiKey Part Number | 5214-USB2HABMY6-ND |
Manufacturer | |
Manufacturer Product Number | USB2HABMY6 |
Description | 6FT USB Y CABLE FOR HARD DRIVE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male (2) to Mini B Male 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 6.00' (1.83m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,17000 Kč | 197,17 Kč |
| 10 | 167,56400 Kč | 1 675,64 Kč |
| 25 | 157,07360 Kč | 3 926,84 Kč |
| 50 | 149,56880 Kč | 7 478,44 Kč |
| 100 | 142,42940 Kč | 14 242,94 Kč |
| 250 | 133,51620 Kč | 33 379,05 Kč |
| 500 | 127,14834 Kč | 63 574,17 Kč |
| 1 000 | 121,08665 Kč | 121 086,65 Kč |
| Unit Price without VAT: | 197,17000 Kč |
|---|---|
| Unit Price with VAT: | 238,57570 Kč |





