USB 2.0 Cable A Male (2) to Mini B Male 3.00' (914.4mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB2HABMY3

DigiKey Part Number
5214-USB2HABMY3-ND
Manufacturer
Manufacturer Product Number
USB2HABMY3
Description
3FT USB Y CABLE FOR HARD DRIVE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male (2) to Mini B Male 3.00' (914.4mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Packaging
Bag
Wire Gauge
24 AWG, 30 AWG
Part Status
Active
Shielding
Unshielded
Configuration
Color
Black
Length
3.00' (914.4mm)
Features
Data Transfer and Charge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Factory Stock: 522
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
197,43000 Kč97,43 Kč
1082,71100 Kč827,11 Kč
2577,52480 Kč1 938,12 Kč
5073,82480 Kč3 691,24 Kč
10070,29710 Kč7 029,71 Kč
25065,89592 Kč16 473,98 Kč
50062,75126 Kč31 375,63 Kč
1 00059,75800 Kč59 758,00 Kč
2 50056,02082 Kč140 052,05 Kč
Manufacturers Standard Package
Unit Price without VAT:97,43000 Kč
Unit Price with VAT:117,89030 Kč